DC1666A: 2A @ 25V Max, 4.7 ~ 60V in

Summary

Demonstration circuit DC1666A is a synchronous four switch buck-boost LED driver controller. It accepts an input voltage from 4.7V to 60V, and drives up to 25V of LEDs at 2A. DC1666A features both PWM and analog dimming of the LED string. It has an OPENLED flag that indicates when the LED string has been removed and it has a SHORTLED flag that indicates that the output has been shorted to GND. In both cases, the IC remains in control and well protected.

Demonstration circuit DC1666A accepts an input voltage from 4.7V to 60V, and drives up to 25V of LEDs at 2A. DC1666A features both PWM and analog dimming of the LED string. It has an OPENLED flag that indicates when the LED string has been removed and it has a SHORTLED flag that indicates that the output has been shorted to GND. In both cases, the IC remains in control and well protected.

Modifications can be made to DC1666A in order to convert the board to higher or lower power or from an LED driver to a constant voltage regulator or battery charger. Please consult the factory or the LT3791 data sheet for details.

Specifications

Manufacturer Analog Devices Inc.
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number DC1666A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Voltage In 4.7 ~ 60 V
Topology Step Down
Step Up
Step Up/Down
Current Out 2 A
Voltage Out (Max) 25 V
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions >96%, 12 ~ 36V in, 25V of LEDs @ 2 A
Features Current Foldback Protection
Dimming Control
Open Circuit Protection
Over Voltage Protection
Short Circuit Protection
Shutdown, Enable, Standby
Synchronizable
Under Voltage Protection, Brown-Out
Switching Frequency 300 kHz
Component Count + Extras 29 + 37
Design Author Linear Technology
Application / Target Market Automotive
Lighting: LED Commercial Lighting
Lighting: LED Solar Streetlight
Main I.C. Base Part LT3791
Date Created By Author 2012-03
Date Added To Library 2012-05

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media