SITOP UPS1600 - Easy engineering in the TIA Portal
The uninterruptible power supply SITOP UPS1600 is fully integrated into TIA. The convenient engineering in the TIA Portal (via Profinet), easy integration of S7 user programs using function blocks and fast visualization on SIMATIC panels and PCs with pre-configured WinCC faceplates saves time and money in planning and operation.
Part List
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6EP41343AB000AY0 | SITOP DC UPS1600 MODULE,24V/10A | 1 - Sofort | $410.85 | Details anzeigen |
![]() | ![]() | 6EP41363AB002AY0 | SITOP DC UPS1600 MODULE,24V 20A | 1 - Sofort | $682.93 | Details anzeigen |
![]() | ![]() | 6EP41373AB002AY0 | SITOP UPS1600 24V/40A ETHERNET/P | 0 - Sofort | $1,126.18 | Details anzeigen |
![]() | ![]() | 6EP41343AB002AY0 | SITOP DC UPS1600 MODULE,24V 10A | 1 - Sofort | $618.84 | Details anzeigen |
![]() | ![]() | 6EP41363AB000AY0 | SITOP DC UPS1600 MODULE,24V/20A | 0 - Sofort | $480.67 | Details anzeigen |
![]() | ![]() | 6EP41343AB001AY0 | SITOP DC UPS1600 MODULE 24V/10A, | 0 - Sofort | $500.38 | Details anzeigen |
![]() | ![]() | 6EP41373AB000AY0 | SITOP UPS1600 24 V DC/40 A | 0 - Sofort | $883.18 | Details anzeigen |
![]() | ![]() | 6EP41363AB001AY0 | SITOP DC UPS1600 MODULE 24V/20A, | 1 - Sofort | $565.62 | Details anzeigen |
![]() | ![]() | 6EP41373AB001AY0 | SITOP UPS1600 24 V DC/40 A, USB | 0 - Sofort | $1,059.18 | Details anzeigen |