We take a look at the EVB-LAN8870-MC Evaluation Board from Microchip.
We take a look at the PIC32CM GC00 Curiosity Pro development board from Microchip, enabling development of industrial-grade systems that need reliable touch control and functional safety compliance.
We take a look at the EV94U98A Motor Control Evaluation Kit from Microchip. It’s based on the ATA6847L, which provides a comprehensive solution for three-phase brushless DC motor control.
This video discusses Microchip Technology's wide portfolio of MEMs and crystal oscillator solutions.
Curiosity Firmware Development Using the Microchip XC8 Compiler is Day 2 in this series.
Coding the PIC32CM MC Curiosity Nano Evaluation Kit Using Harmony v3 is Day 5 in this series.
Constructing a 32-bit Wi-Fi Node Using the PIC32MM USB Curiosity Development Board is Day 3 in this series.
AVR-IoT Cellular Mini Primer is Day 4 in this series.
Curiosity Firmware Development Using the CCS C Compiler is Day 1 in this series.
AVR® UC3 Introduction
Datum der Veröffentlichung: 2011-11-21
This module will provide a brief introduction to the 32-bit Microchip AVR UC3 microcontroller, beginning with an overview of the Microchip AVR microcontroller families.
Duration: 5 minutes
RFID Solutions, Passive and Active Systems
Datum der Veröffentlichung: 2012-12-17
Microchip's RFID product portfolio, related Microchip support tools, and LF and active RFID system architectures and applications.
Duration: 5 minutes
QTouch - Create your own Touch Application
Datum der Veröffentlichung: 2011-10-18
QTouch software from Microchip includes common API for all devices, signal processing, and IO drivers.
Duration: 5 minutes
SmartConnect Wi-Fi Solutions for IoT
Datum der Veröffentlichung: 2015-07-06
An overview of Microchip SmartConnect solutions for the Internet of Things (IoT).
Duration: 15 minutesWe take a look at the Curiosity Platform Development Board from Microchip, an easy-to-use and flexible platform for developing with Microchip dsPIC33A DSCs and PIC32A MCUs.
XLP Deep Sleep Mode
Datum der Veröffentlichung: 2011-10-28
The low-power sleep mode being added to the Microchip PIC18 and PIC24 microcontrollers.
Duration: 25 minutes
PAC194x/PAC195x Multi-Channel Power Monitor Family
Datum der Veröffentlichung: 2023-03-13
This presentation will introduce Microchip’s PAC194x and PAC195x multi-channel power monitor family and go over features and benefits.
Duration: 10 minutes
8-bit MCU Overview
Datum der Veröffentlichung: 2011-05-24
Microchip's 8-bit MCU pin-compatibility offers users the flexibility to quickly react to changing design requirements and feature enhancements.
Duration: 20 minutes
Intelligent Analog Family of MCUs
Datum der Veröffentlichung: 2013-11-29
An introduction to the Microchip Intelligent Analog family of microcontrollers and digital signal controllers (DSCs).
Duration: 15 minutes
SAM4L Cortex-M4 Low Power Microcontroller
Datum der Veröffentlichung: 2013-01-23
Has very low power consumption, setting a new standard in efficiency, and also features a peripheral even system, LCD controller, and is easy to use.
Duration: 15 minutes
SAM9G46 and SAM9M11 Cryptographic Peripherals - Part Two
Datum der Veröffentlichung: 2012-01-09
The main features of the Microchip SAM9G46 and SAM9M11 hardware encryption peripherals, which are the AES, DES and TDES.
Duration: 10 minutes