UBA22xx Power IC Family
NXP Semiconductors
This training module will provide an overview of the working principle of NXP’s integrated controllers for electronic CFL ballasts, the non-dimmable UBA2211, UBA2212 and UBA2213 power IC family. The protection mechanisms and internal functions of the ICs will be discussed and the boost function will be explained. There will also be a brief review of typical applications and available resources.
Related Parts
| Abbildung | Hersteller-Teilenummer | Beschreibung | Spannung - Versorgung | Strom - Ausgang, Quelle/Senke | Verfügbare Menge | Preis | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UBA2211BT/N1,518 | IC CFL/TL DRIVER 42.68KHZ 14SO | 10,7V bis 13,8V | 1,35A | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | UBA2211AP/N1,112 | IC CFL/TL DRIVER 42.68KHZ 8DIP | 10,7V bis 13,8V | 900mA | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | UBA2211BP/N1,112 | IC CFL/TL DRIVER 42.68KHZ 8DIP | 10,7V bis 13,8V | 1,35A | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | UBA2211CP/N1,112 | IC CFL/TL DRIVER 42.68KHZ 8DIP | 10,7V bis 13,8V | 1,85A | 0 - Sofort | See Page for Pricing | Details anzeigen |