TPS61175 3A High Output Boost Converter
Texas Instruments’ TPS61175 is a monolithic switching regulator with integrated power switch
Texas Instruments' TPS61175 is a monolithic switching regulator with integrated 3 A, 40 V power switch. It can be configured in several standard switching-regulator topologies, including boost, SEPIC, and flyback. The device has a wide input voltage range to support application with input voltage from multi-cell batteries or regulated 5 V, 12 V power rails. The TPS61175 regulates the output voltage with current mode PWM (pulse width modulation) control. The switching frequency of PWM is either set by an external resistor or an external clock signal. The user can program the switching frequency from 200 kHz to 2.2 MHz. The device features a programmable soft-start function to limit inrush current during start-up, and has built-in other protection features, such as pulse-by-pulse over current limit and thermal shutdown.
- 2.9 V to 18 V input voltage range
- 3 A, 40 V internal switch
- High efficiency power conversion: Up to 93%
- Frequency set by external resistor: 200 kHz to 2.2 MHz
- Synchronous external switching frequency
- User defined soft start into full load
- Skip-switching cycle for output regulation at light load
- 14-pin HTSSOP package with PowerPad™
- 5 V to 12 V, 24 V power conversion
- Supports SEPIC, flyback topology
- ADSL modems
- TV tuner
TPS61175 3A High Output Boost Converter
| Abbildung | Hersteller-Teilenummer | Beschreibung | Topologie | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS61175PWPR | IC REG BST FLYBACK ADJ 14HTSSOP | Boost, Flyback, SEPIC | 8021 - Sofort | $3.40 | Details anzeigen |
![]() | ![]() | TPS61175PWP | IC REG BST FLYBACK ADJ 14HTSSOP | Boost, Flyback, SEPIC | 800 - Sofort | $4.00 | Details anzeigen |