ETP01-xx21 Protection for Ethernet Lines

STMicroelectronics introduces common and differential mode protection for ethernet lines

Image of STMicroelectronics' ETP01-xx21 SeriesThe ETP01 series from STMicroelectronics is a low capacitance transient surge arrestor designed for protection of high debit rate communication networks. This series can meet subscriber and central office requirements.

Features
  • Differential and common mode protection
  • Telcordia GR1089 Intrabuilding: 100 A, 2/10 µs
  • ITU-T K20/21: 37.5 A, 5/30 µs
  • Low capacitance: 13 pF max. at 0 V
  • RoHS compliant
Applications
  • Trisil™ technology is not subject to ageing and provides a fail-safe mode in short circuit for better protection
  • Operating temperature: -40°C to +150°C
  • Used for equipment to meet: UL61950, IEC950/CSA C22.2, and UL1459

ETP01-xx21 Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
THYRISTOR 28V 100A 8-SOICETP01-2821RLTHYRISTOR 28V 100A 8-SOIC0 - Sofort$0.84Details anzeigen
THYRISTOR 16V 100A 8-SOICETP01-1621RLTHYRISTOR 16V 100A 8-SOIC0 - SofortSee Page for PricingDetails anzeigen
Veröffentlicht: 2013-07-02