.046 "
1.168 mm
.061 "
1.549 mm
1
2
5
6ALLOW A .061 X .046
SQUARE AREA OF
CLEARANCE FOR
EACH FOOT
PCB BOTTOM VIEW
.040 "
1.016 mm
B
.100 "
2.540 mm
.050 "
1.270 mm
.050 "
1.270 mm
.125 "
3.175 mm
.200 "
5.080 mm
.025
.635 mm
/NS
n.0935 "`.0030 n2.375 mm`.076
n.039 "`.003
n.991 mm`.076
n.031 "`.003
n.787 mm`.076
NON-PLATED
THRU HOLE
LEG LATCH HOLES
NON-PLATED
THRU HOLE
ALIGNMENT PIN HOLES
CONDUCTIVE
CONTACT PADS
NO SOLDER PASTE
1
2
5
6
www.TAG-CONNECT.com
Notes:
1. Allow clearance for finger squeeze access
from the two sides shown.
2. No tracks or vias in the shaded "KEEP OUT" AREA.
3. No other track or signal within
.02" of any contact pad.
4. Do not allow solder paste on the
contact pads It is essential to
eliminate any hole in the solder
paste-mask (solder stencil) layer.
If this is not possible make the
contact pads thru-hole with a
finished hole size of .008" or less.
5. Leg and alignment holes may be
plated and used as vias but ensure
minimum finished hole size meets
specified tolerances.
6. To prevent purchasing confusion,
please specify DNL in your BOM.
7. If using a proto-board fab that
plates all through holes, make
sure all holes are defined as
plated in the footprint.
ZONE
DWG NO.
SIZE
A
FSCM NO.
REV
SCALE
SHEET 1 Of 3
REV
12/05/19
MS
FOOTPRINT FOR TC2030-IDC PLUG-OF-NAILS(TM) CABLE
TC2030-IDC-FP
FOOTPRINT FOR
TC2030-IDC-FP
Allow finger access from this side
Allow finger access from this side
"KEEP OUT" AREA
"