Add To Favorites
T42M2227M025EZA 220µF Molded Tantalum Capacitors 25V Nonstandard 200 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,46000 € 16,46
10 15,62900 € 156,29
100 12,33850 € 1.233,85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 718-2125-1-ND
Copy   718-2125-1-ND
Quantity Available 851
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T42M2227M025EZA

Copy   T42M2227M025EZA
Description CAP TANT 220UF 20% 25V SMD
Copy   CAP TANT 220UF 20% 25V SMD
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

220µF Molded Tantalum Capacitors 25V Nonstandard 200 mOhm @ 100kHz

Copy   220µF Molded Tantalum Capacitors 25V Nonstandard 200 mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT™, T42
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm @ 100kHz
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.319" L x 0.276" W (8.10mm x 7.00mm)
Height - Seated (Max) 0.177" (4.50mm)
Lead Spacing -
Manufacturer Size Code M2
Ratings COTS
Features High Reliability
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 718-2125-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2125-2-ND
  • Minimum Quantity: 320
  • Quantity Available: 640 - Immediate
  • Unit Price: € 10,01384
  • Digi-Reel® ? : 718-2125-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 851 - Immediate
  • Unit Price: Digi-Reel®

07:39:36 2/17/2019