Add To Favorites
SIA817EDJ-T1-GE3 P-Channel 30V 4.5A (Tc) 1.9W (Ta), 6.5W (Tc) Surface Mount PowerPAK® SC-70-6 Dual
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 € 0,52
10 0,43600 € 4,36
100 0,32710 € 32,71
500 0,23982 € 119,91
1.000 0,18532 € 185,32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIA817EDJ-T1-GE3CT-ND
Copy   SIA817EDJ-T1-GE3CT-ND
Quantity Available 19.855
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIA817EDJ-T1-GE3

Copy   SIA817EDJ-T1-GE3
Description MOSFET P-CH 30V 4.5A SC-70-6
Copy   MOSFET P-CH 30V 4.5A SC-70-6
Detailed Description

P-Channel 30V 4.5A (Tc) 1.9W (Ta), 6.5W (Tc) Surface Mount PowerPAK® SC-70-6 Dual

Copy   P-Channel 30V 4.5A (Tc) 1.9W (Ta), 6.5W (Tc) Surface Mount PowerPAK® SC-70-6 Dual
Documents & Media
Datasheets SIA817EDJ
Video File MOSFET Technologies for Power Conversion
PCN Design/Specification SIL-001-2015-Rev-0 21/Jan/2015
PCN Assembly/Origin Wafer Fab Addition 22/Jun/2015
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series LITTLE FOOT®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 65 mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 600pF @ 15V
FET Feature Schottky Diode (Isolated)
Power Dissipation (Max) 1.9W (Ta), 6.5W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SC-70-6 Dual
Package / Case PowerPAK® SC-70-6 Dual
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AP7215-33YG-13 - Diodes Incorporated | AP7215-33YG-13DICT-ND DigiKey Electronics
  • AP7215-33YG-13
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 600MA SOT89-3
  • Unit Price € 0,44000
  • AP7215-33YG-13DICT-ND
  • PMEG2005EL,315 - Nexperia USA Inc. | 1727-5318-1-ND DigiKey Electronics
  • PMEG2005EL,315
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 20V 500MA SOD882
  • Unit Price € 0,40000
  • 1727-5318-1-ND
  • ZX62-AB-5PA(31) - Hirose Electric Co Ltd | H125279CT-ND DigiKey Electronics
  • ZX62-AB-5PA(31)
  • Hirose Electric Co Ltd
  • CONN RCPT USB2.0 MICRO AB SMD RA
  • Unit Price € 0,73000
  • H125279CT-ND
  • DMP2160UFDB-7 - Diodes Incorporated | DMP2160UFDB-7DICT-ND DigiKey Electronics
  • DMP2160UFDB-7
  • Diodes Incorporated
  • MOSFET 2P-CH 20V 3.8A 6UDFN
  • Unit Price € 0,47000
  • DMP2160UFDB-7DICT-ND
  • PMEG2005ELD,315 - Nexperia USA Inc. | 1727-5901-1-ND DigiKey Electronics
  • PMEG2005ELD,315
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 20V 500MA SOD882D
  • Unit Price € 0,32000
  • 1727-5901-1-ND
Additional Resources
Standard Package ? 1
Other Names SIA817EDJ-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIA817EDJ-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: € 0,16405
  • Digi-Reel® ? : SIA817EDJ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.855 - Immediate
  • Unit Price: Digi-Reel®

20:00:27 3/19/2019