Add To Favorites
SIA533EDJ-T1-GE3 Mosfet Array N and P-Channel 12V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 € 0,63
10 0,53200 € 5,32
100 0,39880 € 39,88
500 0,29242 € 146,21
1.000 0,22596 € 225,96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIA533EDJ-T1-GE3CT-ND
Copy   SIA533EDJ-T1-GE3CT-ND
Quantity Available 7.524
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIA533EDJ-T1-GE3

Copy   SIA533EDJ-T1-GE3
Description MOSFET N/P-CH 12V 4.5A SC70-6
Copy   MOSFET N/P-CH 12V 4.5A SC70-6
Detailed Description

Mosfet Array N and P-Channel 12V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual

Copy   Mosfet Array N and P-Channel 12V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual
Documents & Media
Datasheets SIA533EDJ
PCN Design/Specification SIL-001-2015-Rev-0 21/Jan/2015
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 4.5A
Rds On (Max) @ Id, Vgs 34 mOhm @ 4.6A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 420pF @ 6V
Power - Max 7.8W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SC-70-6 Dual
Supplier Device Package PowerPAK® SC-70-6 Dual
Base Part Number SIA533
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TL3315NF100Q - E-Switch | EG4620CT-ND DigiKey Electronics
  • TL3315NF100Q
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 15V
  • Unit Price € 0,17000
  • EG4620CT-ND
  • STM8L151F3U6TR - STMicroelectronics | 497-14041-1-ND DigiKey Electronics
  • STM8L151F3U6TR
  • STMicroelectronics
  • IC MCU 8BIT 8KB FLASH 20UFQFPN
  • Unit Price € 1,36000
  • 497-14041-1-ND
  • SIA537EDJ-T1-GE3 - Vishay Siliconix | SIA537EDJ-T1-GE3CT-ND DigiKey Electronics
  • SIA537EDJ-T1-GE3
  • Vishay Siliconix
  • MOSFET N/P-CH 12V/20V SC-70-6L
  • Unit Price € 0,68000
  • SIA537EDJ-T1-GE3CT-ND
  • SIA527DJ-T1-GE3 - Vishay Siliconix | SIA527DJ-T1-GE3CT-ND DigiKey Electronics
  • SIA527DJ-T1-GE3
  • Vishay Siliconix
  • MOSFET N/P-CH 12V 4.5A SC-70-6
  • Unit Price € 0,56000
  • SIA527DJ-T1-GE3CT-ND
  • SIA918EDJ-T1-GE3 - Vishay Siliconix | SIA918EDJ-T1-GE3CT-ND DigiKey Electronics
  • SIA918EDJ-T1-GE3
  • Vishay Siliconix
  • MOSFET 2N-CH 30V POWERPAK SC70-6
  • Unit Price € 0,49000
  • SIA918EDJ-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names SIA533EDJ-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIA533EDJ-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: € 0,20002
  • Digi-Reel® ? : SIA533EDJ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.524 - Immediate
  • Unit Price: Digi-Reel®

21:12:49 1/17/2019