Add To Favorites
VO615A-9X017T Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 € 0,77
10 0,60100 € 6,01
25 0,49800 € 12,45
100 0,42920 € 42,92
250 0,37768 € 94,42
500 0,32616 € 163,08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VO615A-9X017TCT-ND
Copy   VO615A-9X017TCT-ND
Quantity Available 28.334
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VO615A-9X017T

Copy   VO615A-9X017T
Description OPTOISOLATR 5KV TRANSISTOR 4-SMD
Copy   OPTOISOLATR 5KV TRANSISTOR 4-SMD
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD

Copy   Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Documents & Media
Datasheets VO615A
Option Information
Design Resources Vishay LTSpice Instructions
Featured Product PCB Design Tools
Mfg CAD Models DIP4-OP7.(igs,stp)
HTML Datasheet Option Information
EDA / CAD Models VO615A-9X017T by SnapEDA
Simulation Models BJT_10mA Spice Model
BJT_5mA Spice Model
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 200% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) 6µs, 5µs
Rise / Fall Time (Typ) 3µs, 4.7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.43V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FOD817A3SD - ON Semiconductor | FOD817A3SDCT-ND DigiKey Electronics
  • FOD817A3SD
  • ON Semiconductor
  • OPTOISOLATOR 5KV TRANSISTOR 4SMD
  • Unit Price € 0,52000
  • FOD817A3SDCT-ND
  • 2-1445055-2 - TE Connectivity AMP Connectors | A33207-ND DigiKey Electronics
  • 2-1445055-2
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 2POS 3MM
  • Unit Price € 0,72000
  • A33207-ND
  • 2-1445055-4 - TE Connectivity AMP Connectors | A33209-ND DigiKey Electronics
  • 2-1445055-4
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 4POS 3MM
  • Unit Price € 0,98000
  • A33209-ND
  • SRF0504-191Y - Bourns Inc. | SRF0504-191YCT-ND DigiKey Electronics
  • SRF0504-191Y
  • Bourns Inc.
  • CMC 600NH 5A 2LN 190 OHM SMD
  • Unit Price € 1,40000
  • SRF0504-191YCT-ND
  • PS2501L-1-F3-L-A - CEL | PS2501L-1-F3-L-ACT-ND DigiKey Electronics
  • PS2501L-1-F3-L-A
  • CEL
  • OPTOISOLATOR 5KV TRANS 4SMD
  • Unit Price € 0,62000
  • PS2501L-1-F3-L-ACT-ND
Additional Resources
Standard Package ? 1
Other Names VO615A-9X017TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VO615A-9X017TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: € 0,23409
  • Digi-Reel® ? : VO615A-9X017TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.334 - Immediate
  • Unit Price: Digi-Reel®

21:58:38 2/19/2019