Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,01000 € 10,01
10 9,09800 € 90,98
25 8,18880 € 204,72
50 7,05120 € 352,56
100 6,48260 € 648,26
250 6,14136 € 1.535,34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Y1630-15.0KBCT-ND
Copy   Y1630-15.0KBCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y163015K0000T9R

Copy   Y163015K0000T9R
Description RES SMD 15K OHM 0.01% 1/4W 1206
Copy   RES SMD 15K OHM 0.01% 1/4W 1206
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

15 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil

Copy   15 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Documents & Media
Datasheets VFCP Series Z-Foil (Y1629-33)
PCN Design/Specification Bonding Material 01/Jul/2018
HTML Datasheet VFCP Series Z-Foil (Y1629-33)
Product Attributes Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series VFCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 15 kOhms
Tolerance ±0.01%
Power (Watts) 0.25W, 1/4W
Composition Metal Foil
Features Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names Y1630-15.0KBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1630-15.0KBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: € 5,58304
  • Digi-Reel® ? : Y1630-15.0KBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

08:14:18 2/20/2019