Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 € 0,76
10 0,66100 € 6,61
25 0,58080 € 14,52
50 0,53080 € 26,54
100 0,46060 € 46,06
250 0,40056 € 100,14
500 0,33246 € 166,23
1.000 0,27037 € 270,37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSLJ-.05CT-ND
Copy   WSLJ-.05CT-ND
Quantity Available 120.318
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL0603R0500FEA

Copy   WSL0603R0500FEA
Description RES 0.05 OHM 1% 1/10W 0603
Copy   RES 0.05 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

50 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   50 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 mOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSLJ-.05CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLJ-.05TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 115.000 - Immediate
  • Unit Price: € 0,23451
  • Digi-Reel® ? : WSLJ-.05DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 120.318 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSL0603R0500FEB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 0,33901

10:11:45 2/16/2019