Add To Favorites
PLTU0603U1001LST5 1 kOhms ±0.01% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,52000 € 9,52
10 8,93000 € 89,30
100 6,35050 € 635,05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-3061-1-ND
Copy   541-3061-1-ND
Quantity Available 593
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLTU0603U1001LST5

Copy   PLTU0603U1001LST5
Description RES SMD 1K OHM 0.01% 0.15W 0603
Copy   RES SMD 1K OHM 0.01% 0.15W 0603
Detailed Description

1 kOhms ±0.01% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film

Copy   1 kOhms ±0.01% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Documents & Media
Datasheets PLTU Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series PLTU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±0.01%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-3061-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3061-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: € 4,98280
  • Digi-Reel® ? : 541-3061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 593 - Immediate
  • Unit Price: Digi-Reel®

04:22:25 6/17/2019