Add To Favorites
MCS04020Z0000ZE000 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 € 0,27
10 0,23300 € 2,33
25 0,16920 € 4,23
50 0,12280 € 6,14
100 0,09110 € 9,11
250 0,06988 € 17,47
500 0,05504 € 27,52
1.000 0,03810 € 38,10
5.000 0,03175 € 158,76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCS0402-0.0-ZZCT-ND
Copy   MCS0402-0.0-ZZCT-ND
Quantity Available 367.639
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCS04020Z0000ZE000

Copy   MCS04020Z0000ZE000
Description RES SMD 0 OHM JUMPER 1/10W 0402
Copy   RES SMD 0 OHM JUMPER 1/10W 0402
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film

Copy   0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series MCS - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCS0402-0.0-ZZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCS0402-0.0-ZZTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 360.000 - Immediate
  • Unit Price: € 0,02694
  • Digi-Reel® ? : MCS0402-0.0-ZZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 367.754 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MCS04020Z0000ZEF00-ND
  • Minimum Quantity: 50.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 0,02537

19:16:16 3/20/2019