Add To Favorites
TLP184(TPR,E) Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 4 Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 € 0,65
10 0,47100 € 4,71
25 0,38400 € 9,60
100 0,30710 € 30,71
250 0,25912 € 64,78
500 0,22074 € 110,37
1.000 0,17275 € 172,75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLP184(TPRE)CT-ND
Copy   TLP184(TPRE)CT-ND
Quantity Available 11.604
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP184(TPR,E)

Copy   TLP184(TPR,E)
Description OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Copy   OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 4 Lead

Copy   Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 4 Lead
Documents & Media
Datasheets TLP184
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) 9µs, 9µs
Rise / Fall Time (Typ) 5µs, 9µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.179", 4.55mm Width), 4 Leads
Supplier Device Package 6-SO, 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TLP184(TPRE)CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP184(TPRE)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: € 0,14396
  • Digi-Reel® ? : TLP184(TPRE)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.604 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TLP184(E)-ND
  • Minimum Quantity: 1
  • Quantity Available: 303 - Immediate
  • Unit Price: € 0,60000
  • Tape & Reel (TR) ? : TLP184(TPLE)-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 0,14396

04:04:05 5/26/2019