Add To Favorites
TBD62083AFG,EL
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 € 0,83
10 0,72000 € 7,20
25 0,63800 € 15,95
100 0,55580 € 55,58
250 0,48380 € 120,95
500 0,41174 € 205,87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TBD62083AFGELCT-ND
Copy   TBD62083AFGELCT-ND
Quantity Available 35.955
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBD62083AFG,EL

Copy   TBD62083AFG,EL
Description IC LOAD SWITCH 8CH 0.5A 18SOP
Copy   IC LOAD SWITCH 8CH 0.5A 18SOP
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TBD62083A,84A Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 8
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 18-SOIC (0.276", 7.00mm Width)
Supplier Device Package 18-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TBD62783AFG,EL - Toshiba Semiconductor and Storage | TBD62783AFGELCT-ND DigiKey Electronics
  • TBD62783AFG,EL
  • Toshiba Semiconductor and Storage
  • IC LOAD SWITCH 8CH 0.5A 18SOP
  • Unit Price € 1,00000
  • TBD62783AFGELCT-ND
  • R-78C5.0-1.0 - Recom Power | 945-1395-5-ND DigiKey Electronics
  • R-78C5.0-1.0
  • Recom Power
  • DC DC CONVERTER 5V 5W
  • Unit Price € 7,66000
  • 945-1395-5-ND
  • TBD62083AFNG,EL - Toshiba Semiconductor and Storage | TBD62083AFNGELCT-ND DigiKey Electronics
  • TBD62083AFNG,EL
  • Toshiba Semiconductor and Storage
  • IC LOAD SWITCH 8CH 0.5A 18SSOP
  • Unit Price € 0,68000
  • TBD62083AFNGELCT-ND
  • SML-310MTT86 - Rohm Semiconductor | 511-1299-1-ND DigiKey Electronics
  • SML-310MTT86
  • Rohm Semiconductor
  • LED GREEN CLEAR 0603 SMD
  • Unit Price € 0,34000
  • 511-1299-1-ND
  • B4P-VH(LF)(SN) - JST Sales America Inc. | 455-1641-ND DigiKey Electronics
  • B4P-VH(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 4POS 3.96MM
  • Unit Price € 0,25000
  • 455-1641-ND
Additional Resources
Standard Package ? 1
Other Names TBD62083AFGELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBD62083AFGELTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 34.000 - Immediate
  • Unit Price: € 0,31979
  • Digi-Reel® ? : TBD62083AFGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.955 - Immediate
  • Unit Price: Digi-Reel®

16:03:48 1/20/2019