Add To Favorites
SSM3J327R,LF P-Channel 20V 3.9A (Ta) 1W (Ta) Surface Mount SOT-23F
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 € 0,39
10 0,28200 € 2,82
100 0,16610 € 16,61
500 0,09400 € 47,00
1.000 0,07206 € 72,06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SSM3J327RLFCT-ND
Copy   SSM3J327RLFCT-ND
Quantity Available 69.290
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSM3J327R,LF

Copy   SSM3J327R,LF
Description MOSFET P-CH 20V 6A SOT23F
Copy   MOSFET P-CH 20V 6A SOT23F
Detailed Description

P-Channel 20V 3.9A (Ta) 1W (Ta) Surface Mount SOT-23F

Copy   P-Channel 20V 3.9A (Ta) 1W (Ta) Surface Mount SOT-23F
Documents & Media
Datasheets SSM3J327R
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVI
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 93 mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 4,6nC @ 4,5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 290pF @ 10V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23F
Package / Case SOT-23-3 Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 4259-63 - pSemi | 1046-1011-1-ND DigiKey Electronics
  • 4259-63
  • pSemi
  • IC RF SWITCH SPDT 50 OHM SC70-6
  • Unit Price € 0,56000
  • 1046-1011-1-ND
  • DMG3420U-7 - Diodes Incorporated | DMG3420U-7DICT-ND DigiKey Electronics
  • DMG3420U-7
  • Diodes Incorporated
  • MOSFET N-CH 20V 5.47A SOT23
  • Unit Price € 0,42000
  • DMG3420U-7DICT-ND
  • SSM3K329R,LF - Toshiba Semiconductor and Storage | SSM3K329RLFCT-ND DigiKey Electronics
  • SSM3K329R,LF
  • Toshiba Semiconductor and Storage
  • MOSFET N CH 30V 3.5A 2-3Z1A
  • Unit Price € 0,43000
  • SSM3K329RLFCT-ND
  • LTST-S270KGKT - Lite-On Inc. | 160-1478-1-ND DigiKey Electronics
  • LTST-S270KGKT
  • Lite-On Inc.
  • LED GREEN CLEAR CHIP SMD R/A
  • Unit Price € 0,23000
  • 160-1478-1-ND
  • AO3414 - Alpha & Omega Semiconductor Inc. | 785-1009-1-ND DigiKey Electronics
  • AO3414
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N-CH 20V 4.2A SOT23
  • Unit Price € 0,39000
  • 785-1009-1-ND
Additional Resources
Standard Package ? 1
Other Names SSM3J327RLFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3J327RLFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 66.000 - Immediate
  • Unit Price: € 0,06083
  • Digi-Reel® ? : SSM3J327RLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 69.290 - Immediate
  • Unit Price: Digi-Reel®

13:33:17 1/20/2019