Add To Favorites
DF2B6M4CT,L3F 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount CST2
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 € 0,29
10 0,26100 € 2,61
25 0,18840 € 4,71
100 0,14650 € 14,65
250 0,09212 € 23,03
500 0,07850 € 39,25
1.000 0,05337 € 53,37
2.500 0,04814 € 120,36
5.000 0,04186 € 209,32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DF2B6M4CTL3FCT-ND
Copy   DF2B6M4CTL3FCT-ND
Quantity Available 94.249
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF2B6M4CT,L3F

Copy   DF2B6M4CT,L3F
Description TVS DIODE 5.5V 15V CST2
Copy   TVS DIODE 5.5V 15V CST2
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount CST2

Copy   15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount CST2
Documents & Media
Datasheets DF2B6M4CT
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 5.6V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 30W
Power Line Protection No
Capacitance @ Frequency 0.2pF @ 1MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package CST2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DF2B5M4CT,L3F - Toshiba Semiconductor and Storage | DF2B5M4CTL3FCT-ND DigiKey Electronics
  • DF2B5M4CT,L3F
  • Toshiba Semiconductor and Storage
  • TVS DIODE 3.6V 15V CST2
  • Unit Price € 0,27000
  • DF2B5M4CTL3FCT-ND
  • DF2S6M4CT,L3F - Toshiba Semiconductor and Storage | DF2S6M4CTL3FCT-ND DigiKey Electronics
  • DF2S6M4CT,L3F
  • Toshiba Semiconductor and Storage
  • TVS DIODE 5.5V 15V CST2
  • Unit Price € 0,24000
  • DF2S6M4CTL3FCT-ND
Additional Resources
Standard Package ? 1
Other Names DF2B6M4CTL3FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF2B6M4CTL3FTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: € 0,03496
  • Digi-Reel® ? : DF2B6M4CTL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 94.249 - Immediate
  • Unit Price: Digi-Reel®

05:46:13 6/20/2019