Add To Favorites
XC6201P302MR-G Linear Voltage Regulator IC Positive Fixed 1 Output 3V SOT-25
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 € 0,58
10 0,51100 € 5,11
25 0,45240 € 11,31
100 0,39390 € 39,39
250 0,34288 € 85,72
500 0,29180 € 145,90
1.000 0,23343 € 233,43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 893-1189-1-ND
Copy   893-1189-1-ND
Quantity Available 2.956
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XC6201P302MR-G

Copy   XC6201P302MR-G
Description IC REG LINEAR 3V SOT25
Copy   IC REG LINEAR 3V SOT25
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V SOT-25

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3V  SOT-25
Documents & Media
Datasheets XC6201 Series
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output -
PSRR -
Control Features -
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OVSA1GBC2R8 - TT Electronics/Optek Technology | 365-1556-1-ND DigiKey Electronics
  • OVSA1GBC2R8
  • TT Electronics/Optek Technology
  • LED GREEN CLEAR 4PLCC SMD
  • Unit Price € 0,35000
  • 365-1556-1-ND
Additional Resources
Standard Package ? 1
Other Names 893-1189-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1189-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: € 0,20539
  • Digi-Reel® ? : 893-1189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.956 - Immediate
  • Unit Price: Digi-Reel®

07:08:44 1/16/2019