Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,31000 € 15,31
5 14,25800 € 71,29
10 13,82200 € 138,22
25 13,29720 € 332,43
50 12,85960 € 642,98
100 12,50970 € 1.250,97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1121-1466-ND
Copy   1121-1466-ND
Quantity Available 617
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LED12W-36-C0350-D

Copy   LED12W-36-C0350-D
Description LED DRIVER CC AC/DC 18-36V 350MA
Copy   LED DRIVER CC AC/DC 18-36V 350MA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

350mA 18 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   350mA 18 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets LED-12W Dimming Series
LED Driver, Accessory Catalog
Product Training Modules LED Drivers Overview
Mfg CAD Models LED-12W.stp
LED-12W.igs
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series LED-12W
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 18 ~ 36 V
Current - Output (Max) 350mA
Power (Watts) 12W
Dimming Analog
Features OCP, OVP, SCP
Ratings IP66
Operating Temperature -
Efficiency 80%
Termination Style Wire Leads
Size / Dimension -
Mounting Type Chassis Mount
Approvals CE, cURus
Weight 0.282 lb (127.91g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • LED12W-36-C0350 - Thomas Research Products | 1121-1027-ND DigiKey Electronics
  • LED12W-36-C0350
  • Thomas Research Products
  • LED DRIVER CC AC/DC 18-36V 350MA
  • Unit Price € 14,87000
  • 1121-1027-ND
  • RACD06-350 - Recom Power | 945-1415-ND DigiKey Electronics
  • RACD06-350
  • Recom Power
  • LED DRIVER CC AC/DC 3-24V 350MA
  • Unit Price € 10,40000
  • 945-1415-ND
  • LED12W-12 - Thomas Research Products | 1121-1022-ND DigiKey Electronics
  • LED12W-12
  • Thomas Research Products
  • LED DRIVER CV AC/DC 12V 1A
  • Unit Price € 14,87000
  • 1121-1022-ND
  • LED25W-72-C0350-D - Thomas Research Products | 1121-1053-ND DigiKey Electronics
  • LED25W-72-C0350-D
  • Thomas Research Products
  • LED DRIVER CC AC/DC 24-72V 350MA
  • Unit Price € 17,44000
  • 1121-1053-ND
  • LED25W-36-C0700-D - Thomas Research Products | 1121-1049-ND DigiKey Electronics
  • LED25W-36-C0700-D
  • Thomas Research Products
  • LED DRIVER CC AC/DC 12-36V 700MA
  • Unit Price € 17,44000
  • 1121-1049-ND
Additional Resources
Standard Package ? 50
Other Names 1121-1466
93057460

13:13:44 2/23/2019