Add To Favorites
TPS92550TZ/NOPB LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 450mA TO-PMOD-7
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,57000 € 7,57
10 6,83700 € 68,37
100 5,66040 € 566,04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TPS92550TZ/NOPBCT-ND
Copy   TPS92550TZ/NOPBCT-ND
Quantity Available 8.146
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS92550TZ/NOPB

Copy   TPS92550TZ/NOPB
Description IC LED DRIVER RGLTR DIM 7PMOD
Copy   IC LED DRIVER RGLTR DIM 7PMOD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 450mA TO-PMOD-7

Copy   LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 450mA TO-PMOD-7
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 36V
Voltage - Output -
Current - Output / Channel 450mA
Frequency 400kHz
Dimming PWM
Applications Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-PMOD-7, Power Module
Supplier Device Package TO-PMOD-7
Base Part Number TPS92550
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names TPS92550TZ/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPS92550TZ/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 6.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: € 5,24860
  • Digi-Reel® ? : TPS92550TZ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.146 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS92550TZX/NOPB-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: € 4,16128

08:06:37 6/20/2019