Add To Favorites
SN74LVC1GU04DCKR Inverter IC 1 Channel SC-70-5
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 € 0,31
10 0,25200 € 2,52
100 0,17190 € 17,19
500 0,12890 € 64,45
1.000 0,09667 € 96,67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-8488-6-ND
Copy   296-8488-6-ND
Quantity Available 14.467
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC1GU04DCKR

Copy   SN74LVC1GU04DCKR
Description IC INVERTER 1CH 1-INP SC70-5
Copy   IC INVERTER 1CH 1-INP SC70-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 1 Channel SC-70-5

Copy   Inverter IC 1 Channel  SC-70-5
Documents & Media
Datasheets SN74LVC1GU04 Datasheet
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire 07/May/2014
Copper Wire Revision A 03/Nov/2014
PCN Assembly/Origin Mult Devices 02/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 930 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74LVC1GU04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • INA826AIDGKR - Texas Instruments | 296-29663-1-ND DigiKey Electronics
  • INA826AIDGKR
  • Texas Instruments
  • IC OPAMP INSTR 1MHZ RRO 8VSSOP
  • Unit Price € 2,44000
  • 296-29663-1-ND
  • BAS70-06WFILM - STMicroelectronics | 497-6622-1-ND DigiKey Electronics
  • BAS70-06WFILM
  • STMicroelectronics
  • DIODE ARRAY SCHOTTKY 70V SOT323
  • Unit Price € 0,40000
  • 497-6622-1-ND
  • BAS70-04WFILM - STMicroelectronics | 497-7158-1-ND DigiKey Electronics
  • BAS70-04WFILM
  • STMicroelectronics
  • DIODE ARRAY SCHOTTKY 70V SOT323
  • Unit Price € 0,36000
  • 497-7158-1-ND
  • PESD0402-140 - Littelfuse Inc. | PESD0402-140CT-ND DigiKey Electronics
  • PESD0402-140
  • Littelfuse Inc.
  • TVS DIODE 14V 40V 0402
  • Unit Price € 0,53000
  • PESD0402-140CT-ND
  • 1N4148WT - ON Semiconductor | 1N4148WTCT-ND DigiKey Electronics
  • 1N4148WT
  • ON Semiconductor
  • DIODE GEN PURP 75V 200MA SOD523F
  • Unit Price € 0,17000
  • 1N4148WTCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-8488-6

01:27:20 1/20/2019