Add To Favorites
PCM4220PFBR ADC, Audio 24 bit 216k PCM Audio Interface 48-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,48000 € 17,48
10 16,05800 € 160,58
100 13,56190 € 1.356,19
500 12,06428 € 6.032,14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21962-1-ND
Copy   296-21962-1-ND
Quantity Available 5.559
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCM4220PFBR

Copy   PCM4220PFBR
Description IC ADC 24BIT 216KHZ 2CH 48-TQFP
Copy   IC ADC 24BIT 216KHZ 2CH 48-TQFP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ADC, Audio 24 bit 216k PCM Audio Interface 48-TQFP (7x7)

Copy   ADC, Audio 24 bit 216k PCM Audio Interface 48-TQFP (7x7)
Documents & Media
Datasheets PCM4220
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 23/Feb/2018
Manufacturer Product Page PCM4220PFBR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Audio
Number of Channels 2
Resolution (Bits) 24 b
Sampling Rate (Per Second) 216k
Data Interface PCM Audio Interface
Voltage Supply Source Analog and Digital
Voltage - Supply 2.4V ~ 4.2V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number PCM4220
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • OPA1632DGNR - Texas Instruments | 296-39099-1-ND DigiKey Electronics
  • OPA1632DGNR
  • Texas Instruments
  • IC OPAMP AUDIO 180MHZ 8MSOP
  • Unit Price € 4,69000
  • 296-39099-1-ND
  • TPS7A3301RGWR - Texas Instruments | 296-39502-1-ND DigiKey Electronics
  • TPS7A3301RGWR
  • Texas Instruments
  • IC REG LINEAR NEG ADJ 1A 20VQFN
  • Unit Price € 5,68000
  • 296-39502-1-ND
  • OPA2227U - Texas Instruments | OPA2227U-ND DigiKey Electronics
  • OPA2227U
  • Texas Instruments
  • IC OPAMP GP 8MHZ 8SOIC
  • Unit Price € 9,01000
  • OPA2227U-ND
  • PCM1794ADBR - Texas Instruments | 296-21537-1-ND DigiKey Electronics
  • PCM1794ADBR
  • Texas Instruments
  • IC DAC AUDIO 24BIT 192KHZ 28SSOP
  • Unit Price € 11,79000
  • 296-21537-1-ND
  • VRAE-10E1A0G - Bel Fuse Inc. | 507-1384-ND DigiKey Electronics
  • VRAE-10E1A0G
  • Bel Fuse Inc.
  • DC DC CONVERTER 0.59-5.1V 50W
  • Unit Price € 5,36000
  • 507-1384-ND
Additional Resources
Standard Package ? 1
Other Names 296-21962-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21962-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 10,74355
  • Digi-Reel® ? : 296-21962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.559 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-32684-ND
  • Minimum Quantity: 1
  • Quantity Available: 415 - Immediate
    1.750 - Factory Stock ?
  • Unit Price: € 18,42000
  • Tray ? : PCM4220PFBG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 13,45212

22:47:56 3/19/2019