Add To Favorites
MSP430F2618TPNR MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 80-LQFP (12x12)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,48000 € 10,48
10 9,63100 € 96,31
100 8,13390 € 813,39
500 7,23570 € 3.617,85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22698-1-ND
Copy   296-22698-1-ND
Quantity Available 5.618
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430F2618TPNR

Copy   MSP430F2618TPNR
Description IC MCU 16BIT 116KB FLASH 80LQFP
Copy   IC MCU 16BIT 116KB FLASH 80LQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 80-LQFP (12x12)

Copy   MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 80-LQFP (12x12)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 64
Program Memory Size 116KB (116K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
Base Part Number MSP430F2618
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MSP-TS430PM64 - Texas Instruments | 296-24191-ND DigiKey Electronics
  • MSP-TS430PM64
  • Texas Instruments
  • TARGET BOARD ZIF 64SKT MSP430
  • Unit Price € 80,13000
  • 296-24191-ND
You May Also Be Interested In
  • 0548190519 - Molex | WM17115-ND DigiKey Electronics
  • 0548190519
  • Molex
  • CONN RCPT USB2.0 MINI B 5P R/A
  • Unit Price € 1,49000
  • WM17115-ND
  • 826926-5 - TE Connectivity AMP Connectors | A106484-ND DigiKey Electronics
  • 826926-5
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 5POS 2.54MM
  • Unit Price € 0,33000
  • A106484-ND
  • NX3225GA-26MHZ-TI - NDK America, Inc. | 644-1160-1-ND DigiKey Electronics
  • NX3225GA-26MHZ-TI
  • NDK America, Inc.
  • CRYSTAL 26.0000MHZ 10PF SMD
  • Unit Price € 0,55000
  • 644-1160-1-ND
  • M41T62LC6F - STMicroelectronics | 497-11275-1-ND DigiKey Electronics
  • M41T62LC6F
  • STMicroelectronics
  • IC RTC CLK/CALENDAR I2C 8LCC
  • Unit Price € 3,38000
  • 497-11275-1-ND
  • 1210L075/24PR - Littelfuse Inc. | F4146CT-ND DigiKey Electronics
  • 1210L075/24PR
  • Littelfuse Inc.
  • PTC RESET FUSE 24V 750MA 1210
  • Unit Price € 0,87000
  • F4146CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-22698-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22698-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: € 6,44358
  • Tray ? : 296-26224-ND
  • Minimum Quantity: 1
  • Quantity Available: 170 - Immediate
  • Unit Price: € 10,17000

04:59:50 2/19/2019