Add To Favorites
LMK03806BISQE/NOPB
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,34000 € 12,34
10 11,33700 € 113,37
100 9,57500 € 957,50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LMK03806BISQE/NOPBCT-ND
Copy   LMK03806BISQE/NOPBCT-ND
Quantity Available 1.654
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMK03806BISQE/NOPB

Copy   LMK03806BISQE/NOPB
Description IC CLOCK PROG GENERATOR 64WQFN
Copy   IC CLOCK PROG GENERATOR 64WQFN
Manufacturer Standard Lead Time 35 Weeks
Documents & Media
Datasheets LMK03806
PCN Design/Specification LMK03806 21/May/2018
PCN Assembly/Origin Qualification Copper Bond Wire 29/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes with Bypass
Input LVCMOS, LVDS, LVPECL, Crystal
Output LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 1:14
Differential - Input:Output Yes/Yes
Frequency - Max 2.6GHz
Divider/Multiplier Yes/No
Voltage - Supply 3.15V ~ 3.45V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-WFQFN Exposed Pad
Supplier Device Package 64-WQFN (9x9)
Base Part Number LMK03806
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • HMC7043LP7FETR - Analog Devices Inc. | 1127-3669-1-ND DigiKey Electronics
  • HMC7043LP7FETR
  • Analog Devices Inc.
  • IC FRACT-N PLL W/SWEEPR 48LFCSP
  • Unit Price € 21,75000
  • 1127-3669-1-ND
  • HMC7044LP10BE - Analog Devices Inc. | HMC7044LP10BE-ND DigiKey Electronics
  • HMC7044LP10BE
  • Analog Devices Inc.
  • IC JITTER ATTENUATOR 68LFCSP
  • Unit Price € 24,97000
  • HMC7044LP10BE-ND
  • DS100BR410SQE/NOPB - Texas Instruments | DS100BR410SQE/NOPBCT-ND DigiKey Electronics
  • DS100BR410SQE/NOPB
  • Texas Instruments
  • IC REDRIVER SATA 4CH 48WQFN
  • Unit Price € 17,94000
  • DS100BR410SQE/NOPBCT-ND
  • AD9656BCPZ-125 - Analog Devices Inc. | AD9656BCPZ-125-ND DigiKey Electronics
  • AD9656BCPZ-125
  • Analog Devices Inc.
  • IC ADC 16BIT 125MSPS 56LFCSP
  • Unit Price € 304,83000
  • AD9656BCPZ-125-ND
  • CVHD-950X-100 - Crystek Corporation | 744-1468-ND DigiKey Electronics
  • CVHD-950X-100
  • Crystek Corporation
  • XTAL OSC VCXO 100.0000MHZ CMOS
  • Unit Price € 14,96000
  • 744-1468-ND
Additional Resources
Standard Package ? 1
Other Names LMK03806BISQE/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMK03806BISQX/NOPB-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 6,34783
  • Tape & Reel (TR) ? : LMK03806BISQ/NOPB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 6,59579

13:33:18 2/19/2019