Add To Favorites
LMH1981MTX/NOPB Video IC 14-TSSOP Package
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,40000 € 9,40
10 8,49200 € 84,92
100 7,03080 € 703,08
500 6,12232 € 3.061,16
1.000 5,33233 € 5.332,33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-35330-1-ND
Copy   296-35330-1-ND
Quantity Available 5.029
Can ship immediately

Factory Stock ?: 2.582
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMH1981MTX/NOPB

Copy   LMH1981MTX/NOPB
Description IC VIDEO SYNC SEPARATOR 14-TSSOP
Copy   IC VIDEO SYNC SEPARATOR 14-TSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Video IC 14-TSSOP Package

Copy   Video  IC   14-TSSOP Package
Documents & Media
Datasheets LMH1981
Featured Product Interface Solution
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Sync
Applications SDTV/HDTV
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number LMH1981
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMH1981MTEVAL/NOPB - Texas Instruments | LMH1981MTEVAL/NOPB-ND DigiKey Electronics
  • LMH1981MTEVAL/NOPB
  • Texas Instruments
  • BOARD EVALUATION FOR LMH1981MT
  • Unit Price € 91,62000
  • LMH1981MTEVAL/NOPB-ND
  • LMH1983SQE/NOPB - Texas Instruments | LMH1983SQE/NOPBCT-ND DigiKey Electronics
  • LMH1983SQE/NOPB
  • Texas Instruments
  • IC VID CLK GEN MULTI RATE 40WQFN
  • Unit Price € 25,65000
  • LMH1983SQE/NOPBCT-ND
  • LMP7711MK/NOPB - Texas Instruments | LMP7711MK/NOPBCT-ND DigiKey Electronics
  • LMP7711MK/NOPB
  • Texas Instruments
  • IC INST AMP 1 CIRCUIT TSOT23-6
  • Unit Price € 1,91000
  • LMP7711MK/NOPBCT-ND
  • AK8817VQ - AKM Semiconductor Inc. | AK8817VQ-ND DigiKey Electronics
  • AK8817VQ
  • AKM Semiconductor Inc.
  • IC VIDEO ENCODER 48LQFP
  • Unit Price € 3,21504
  • AK8817VQ-ND
  • MAX6816EUS+T - Maxim Integrated | MAX6816EUS+TCT-ND DigiKey Electronics
  • MAX6816EUS+T
  • Maxim Integrated
  • IC DEBOUNCER SWITCH SGL SOT143-4
  • Unit Price € 2,91000
  • MAX6816EUS+TCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-35330-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35330-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: € 4,98528
  • Digi-Reel® ? : 296-35330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.029 - Immediate
    2.582 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LMH1981MT/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.485 - Immediate
    9.964 - Factory Stock ?
  • Unit Price: € 9,66000

09:57:55 5/24/2019