Add To Favorites
LM78L05AIMX/NOPB Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 € 0,74
10 0,65000 € 6,50
100 0,49820 € 49,82
500 0,39384 € 196,92
1.000 0,31506 € 315,06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38146-1-ND
Copy   296-38146-1-ND
Quantity Available 48.279
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM78L05AIMX/NOPB

Copy   LM78L05AIMX/NOPB
Description IC REG LINEAR 5V 100MA 8SOIC
Copy   IC REG LINEAR 5V 100MA 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 8-SOIC

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 100mA
Current - Quiescent (Iq) 3mA
PSRR 62dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM78L05AIM/NOPB - Texas Instruments | LM78L05AIM/NOPB-ND DigiKey Electronics
  • LM78L05AIM/NOPB
  • Texas Instruments
  • IC REG LINEAR 5V 100MA 8SOIC
  • Unit Price € 0,76000
  • LM78L05AIM/NOPB-ND
  • SN74HC138DR - Texas Instruments | 296-1193-1-ND DigiKey Electronics
  • SN74HC138DR
  • Texas Instruments
  • IC 3-8 LINE DECOD/DEMUX 16-SOIC
  • Unit Price € 0,38000
  • 296-1193-1-ND
  • 180-026-213R001 - NorComp Inc. | 180-26FE-ND DigiKey Electronics
  • 180-026-213R001
  • NorComp Inc.
  • CONN D-SUB HD RCPT 26POS PNL MNT
  • Unit Price € 3,61000
  • 180-26FE-ND
  • LTC485IS8#PBF - Linear Technology/Analog Devices | LTC485IS8#PBF-ND DigiKey Electronics
  • LTC485IS8#PBF
  • Linear Technology/Analog Devices
  • IC TXRX INTRFC RS485 LOPWR 8SOIC
  • Unit Price € 4,01000
  • LTC485IS8#PBF-ND
  • XG4C-1634 - Omron Electronics Inc-EMC Div | OR957-ND DigiKey Electronics
  • XG4C-1634
  • Omron Electronics Inc-EMC Div
  • CONN HEADER R/A 16POS 2.54MM
  • Unit Price € 1,19000
  • OR957-ND
Additional Resources
Standard Package ? 1
Other Names 296-38146-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38146-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 47.500 - Immediate
  • Unit Price: € 0,27721
  • Digi-Reel® ? : 296-38146-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.279 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM78L05AIM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.102 - Immediate
  • Unit Price: € 0,76000

01:48:49 1/16/2019