LM5119PSQE/NOPB | ||
---|---|---|
DigiKey Part Number | LM5119PSQE/NOPBTR-ND - Tape & Reel (TR) LM5119PSQE/NOPBCT-ND - Cut Tape (CT) LM5119PSQE/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM5119PSQE/NOPB | |
Description | IC REG CTRLR BUCK 32WQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM5119PSQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 65V | |
Frequency - Switching | 50kHz ~ 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,62000 € | 7,62 € |
10 | 6,88200 € | 68,82 € |
25 | 6,56160 € | 164,04 € |
100 | 5,69740 € | 569,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 5,44136 € | 1.360,34 € |
500 | 4,96124 € | 2.480,62 € |
1.250 | 4,32108 € | 5.401,35 € |