Add To Favorites
DS90UB954TRGZTQ1 1.5Gbps Deserializer 2 Input Output 48-VQFN (7x7)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,33000 € 12,33
10 11,33200 € 113,32
100 9,57060 € 957,06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-47419-1-ND
Copy   296-47419-1-ND
Quantity Available 4.531
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS90UB954TRGZTQ1

Copy   DS90UB954TRGZTQ1
Description 12-BIT 100MHFPD-LINK III DESERIA
Copy   12-BIT 100MHFPD-LINK III DESERIA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1.5Gbps Deserializer 2 Input Output 48-VQFN (7x7)

Copy   1.5Gbps Deserializer 2 Input  Output 48-VQFN (7x7)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Deserializer
Data Rate 1.5Gbps
Input Type FPD-Link III, LVDS
Output Type CSI-2, MIPI
Number of Inputs 2
Voltage - Supply 1.71V ~ 1.89V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DS90UB953TRHBTQ1 - Texas Instruments | 296-48128-1-ND DigiKey Electronics
  • DS90UB953TRHBTQ1
  • Texas Instruments
  • CSI2 FPD3 SERIALIZER
  • Unit Price € 11,13000
  • 296-48128-1-ND
  • DS90UB954TRGZRQ1 - Texas Instruments | 296-48292-1-ND DigiKey Electronics
  • DS90UB954TRGZRQ1
  • Texas Instruments
  • DUAL FPD LINK DESERIALIZER HUB W
  • Unit Price € 10,72000
  • 296-48292-1-ND
  • LM2904QPWRQ1 - Texas Instruments | 296-18446-1-ND DigiKey Electronics
  • LM2904QPWRQ1
  • Texas Instruments
  • IC OPAMP GP 2 CIRCUIT 8TSSOP
  • Unit Price € 0,50000
  • 296-18446-1-ND
  • LSF0204QPWRQ1 - Texas Instruments | 296-51425-1-ND DigiKey Electronics
  • LSF0204QPWRQ1
  • Texas Instruments
  • 4-BITS MULTI-VOLTAGE LEVEL TRANS
  • Unit Price € 1,17000
  • 296-51425-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-47419-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48292-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: € 6,34592
  • Cut Tape (CT) ? : 296-48292-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.639 - Immediate
  • Unit Price: € 10,72000
  • Digi-Reel® ? : 296-48292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.639 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-47419-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.000 - Immediate
  • Unit Price: € 8,83580
  • Digi-Reel® ? : 296-47419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.531 - Immediate
  • Unit Price: Digi-Reel®

19:07:46 6/20/2019