Add To Favorites
DRV5023FAQDBZR Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 € 0,96
10 0,79800 € 7,98
25 0,70080 € 17,52
100 0,49600 € 49,60
250 0,45292 € 113,23
500 0,43134 € 215,67
1.000 0,37742 € 377,42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44588-1-ND
Copy   296-44588-1-ND
Quantity Available 11.121
Can ship immediately

Factory Stock ?: 1.011
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV5023FAQDBZR

Copy   DRV5023FAQDBZR
Description MAGNETIC SWITCH UNIPOLAR SOT23-3
Copy   MAGNETIC SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3

Copy   Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 3.5mT Trip, 2mT Release
Test Condition -40°C ~ 125°C
Voltage - Supply 2.5V ~ 38V
Current - Supply (Max) 3.5mA
Current - Output (Max) 30mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DRV5023BIQDBZR - Texas Instruments | 296-38453-1-ND DigiKey Electronics
  • DRV5023BIQDBZR
  • Texas Instruments
  • MAGNETIC SWITCH UNIPOLAR SOT23-3
  • Unit Price € 0,96000
  • 296-38453-1-ND
  • DRV5023AJQDBZR - Texas Instruments | 296-38452-1-ND DigiKey Electronics
  • DRV5023AJQDBZR
  • Texas Instruments
  • MAGNETIC SWITCH UNIPOLAR SOT23-3
  • Unit Price € 0,96000
  • 296-38452-1-ND
  • Photo Not Available
  • HALL-ADAPTER-EVM
  • Texas Instruments
  • SOT23 TO92 HALL SENSOR BARE BRD
  • Unit Price € 9,25000
  • 296-48001-ND
  • DRV5033AJQDBZR - Texas Instruments | 296-38454-1-ND DigiKey Electronics
  • DRV5033AJQDBZR
  • Texas Instruments
  • MAGNETIC SWITCH OMNIPOL SOT23-3
  • Unit Price € 0,96000
  • 296-38454-1-ND
  • NC7NZ17K8X - ON Semiconductor | NC7NZ17K8XCT-ND DigiKey Electronics
  • NC7NZ17K8X
  • ON Semiconductor
  • IC BUFFER NON-INVERT 5.5V US8
  • Unit Price € 0,36000
  • NC7NZ17K8XCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-44588-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44588-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: € 0,32841
  • Digi-Reel® ? : 296-44588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.131 - Immediate
    1.011 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:33:53 5/21/2019