Add To Favorites
CDCE62002RHBT
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,21000 € 7,21
10 6,51800 € 65,18
100 5,39630 € 539,63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24660-1-ND
Copy   296-24660-1-ND
Quantity Available 4.653
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDCE62002RHBT

Copy   CDCE62002RHBT
Description IC CLK SYNTH/JITTER CLEANR 32QFN
Copy   IC CLK SYNTH/JITTER CLEANR 32QFN
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CDCE62002
PCN Design/Specification Material Set 21/Jun/2016
CDCE62002 12/Dec/2016
PCN Assembly/Origin Assembly Material Set Update 19/Aug/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 865 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator
PLL Yes
Input LVCMOS, LVDS, LVPECL, Crystal
Output LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output Yes/Yes
Frequency - Max 1.175GHz
Divider/Multiplier Yes/No
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number CDCE62002
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • NB100LVEP91DWG - ON Semiconductor | NB100LVEP91DWGOS-ND DigiKey Electronics
  • NB100LVEP91DWG
  • ON Semiconductor
  • IC TRNSLTR UNIDIRECTIONAL 20SOIC
  • Unit Price € 15,03000
  • NB100LVEP91DWGOS-ND
  • PT65503 - APEM Inc. | 679-1940-ND DigiKey Electronics
  • PT65503
  • APEM Inc.
  • SWITCH ROTARY DIP HEX 150MA 24V
  • Unit Price € 7,45000
  • 679-1940-ND
  • CDCLVD110ARHBT - Texas Instruments | 296-23857-1-ND DigiKey Electronics
  • CDCLVD110ARHBT
  • Texas Instruments
  • IC CLK BUFFER 2:10 1.1GHZ 32QFN
  • Unit Price € 11,56000
  • 296-23857-1-ND
  • AM26LV31EIPWR - Texas Instruments | 296-24692-1-ND DigiKey Electronics
  • AM26LV31EIPWR
  • Texas Instruments
  • IC DVR DIFF QUAD LV HS 16TSSOP
  • Unit Price € 1,40000
  • 296-24692-1-ND
  • AT93C46DN-SH-T - Microchip Technology | AT93C46DN-SH-TCT-ND DigiKey Electronics
  • AT93C46DN-SH-T
  • Microchip Technology
  • IC EEPROM 1K SPI 2MHZ 8SOIC
  • Unit Price € 0,19000
  • AT93C46DN-SH-TCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-24660-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24660-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: € 5,00368
  • Digi-Reel® ? : 296-24660-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.653 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CDCE62002RHBR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: € 3,32724

15:00:26 6/26/2019