Add To Favorites
ADS1254E/2K5 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 20-SSOP/QSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,83000 € 11,83
10 10,87600 € 108,76
100 9,18490 € 918,49
500 8,17060 € 4.085,30
1.000 7,49441 € 7.494,41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41190-1-ND
Copy   296-41190-1-ND
Quantity Available 7.325
Can ship immediately

Factory Stock ?: 2.493
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS1254E/2K5

Copy   ADS1254E/2K5
Description IC ADC 24BIT SER 20.8KHZ 20-QSOP
Copy   IC ADC 24BIT SER 20.8KHZ 20-QSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 20-SSOP/QSOP

Copy   24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 20-SSOP/QSOP
Documents & Media
Datasheets ADS1254
Product Training Modules Data Converter Basics
Video File Nuts and Bolts of the Delta-Sigma Converter
Design Resources Development Tool Selector
Manufacturer Product Page ADS1254E/2K5 Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 20k
Number of Inputs 4
Input Type Differential
Data Interface SPI
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 1.8V ~ 3.6V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-SSOP/QSOP
Mounting Type Surface Mount
Base Part Number ADS1254
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ADS1253E/2K5 - Texas Instruments | 296-13060-1-ND DigiKey Electronics
  • ADS1253E/2K5
  • Texas Instruments
  • IC ADC 24-BIT 20.8KHZ LP 16SSOP
  • Unit Price € 13,86000
  • 296-13060-1-ND
  • ADS1252U/2K5 - Texas Instruments | 296-25896-1-ND DigiKey Electronics
  • ADS1252U/2K5
  • Texas Instruments
  • IC ADC 24-BIT SER 41.7KHZ 8-SOIC
  • Unit Price € 10,65000
  • 296-25896-1-ND
  • ADS1246IPWR - Texas Instruments | 296-41188-1-ND DigiKey Electronics
  • ADS1246IPWR
  • Texas Instruments
  • IC ADC 24BIT SPI 2KSPS 16TSSOP
  • Unit Price € 6,45000
  • 296-41188-1-ND
  • ADS1255IDBR - Texas Instruments | 296-25897-1-ND DigiKey Electronics
  • ADS1255IDBR
  • Texas Instruments
  • IC ADC 24-BIT SPI PROGBL 20-SSOP
  • Unit Price € 11,49000
  • 296-25897-1-ND
  • ADS1256IDBR - Texas Instruments | 296-25898-1-ND DigiKey Electronics
  • ADS1256IDBR
  • Texas Instruments
  • IC ADC 24-BIT SPI PROGBL 28-SSOP
  • Unit Price € 12,89000
  • 296-25898-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-41190-1
ADS1254E/2K5CT
ADS1254E/2K5CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41190-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: € 7,00258
  • Digi-Reel® ? : 296-41190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.325 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADS1254E-ND
  • Minimum Quantity: 1
  • Quantity Available: 518 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: € 13,79000
  • Tape & Reel (TR) ? : ADS1254E/2K5G4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: € 7,00258
  • Tube ? : ADS1254EG4-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: € 12,14520

06:09:09 2/18/2019