Add To Favorites
SMW310RJT 10 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 € 0,41
10 0,34200 € 3,42
25 0,29320 € 7,33
50 0,26360 € 13,18
100 0,22940 € 22,94
250 0,20504 € 51,26
500 0,16596 € 82,98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A102104CT-ND
Copy   A102104CT-ND
Quantity Available 14.249
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMW310RJT

Copy   SMW310RJT
Description RES SMD 10 OHM 5% 3W 4122
Copy   RES SMD 10 OHM 5% 3W 4122
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound

Copy   10 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMW, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 4122 (10555 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max) 0.209" (5.30mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A102104CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A102104TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: € 0,13312
  • Digi-Reel® ? : A102104DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.249 - Immediate
  • Unit Price: Digi-Reel®

21:53:35 2/19/2019