Add To Favorites
SMF2560RJT 560 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 € 0,51
10 0,38100 € 3,81
25 0,30880 € 7,72
50 0,26860 € 13,43
100 0,22150 € 22,15
250 0,19240 € 48,10
500 0,15660 € 78,30
1.000 0,13423 € 134,23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A103549CT-ND
Copy   A103549CT-ND
Quantity Available 41.213
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMF2560RJT

Copy   SMF2560RJT
Description RES SMD 560 OHM 5% 2W 2616
Copy   RES SMD 560 OHM 5% 2W 2616
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

560 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film

Copy   560 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Documents & Media
Datasheets SM Series Datasheet
Environmental Information 1-1879011-1 Statement of Compliance
RoHS 2 Statement
Featured Product Type SM Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMF, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 560 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 2616 (6740 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max) 0.152" (3.85mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A103549CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103549TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: € 0,12203
  • Digi-Reel® ? : A103549DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.213 - Immediate
  • Unit Price: Digi-Reel®

17:43:54 1/17/2019