Add To Favorites
1062-20-0222 Socket Contact Nickel Crimp 16-22 AWG Power, Stamped
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 € 0,30
10 0,28400 € 2,84
25 0,24360 € 6,09
50 0,20700 € 10,35
100 0,19890 € 19,89
250 0,17860 € 44,65
500 0,17046 € 85,23
1.000 0,14206 € 142,06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1734-1151-1-ND
Copy   1734-1151-1-ND
Quantity Available 206.801
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1062-20-0222

Copy   1062-20-0222
Description CONN SCKT 16-22AWG NICKEL CRIMP
Copy   CONN SCKT 16-22AWG NICKEL CRIMP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Socket Contact Nickel Crimp 16-22 AWG Power, Stamped

Copy   Socket Contact Nickel Crimp 16-22 AWG Power, Stamped
Documents & Media
Datasheets 1062-20-02xx Drawing
PCN Design/Specification 106y-20-0yyy Revision Increase 24/Sep/2018
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-22 AWG
Contact Material Copper Alloy
Contact Finish Nickel
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • DTM06-12SA - TE Connectivity Deutsch Connectors | 1734-1066-ND DigiKey Electronics
  • DTM06-12SA
  • TE Connectivity Deutsch Connectors
  • DTM PLUG ASM
  • Unit Price € 3,50000
  • 1734-1066-ND
  • DTM06-2S - TE Connectivity Deutsch Connectors | 1734-1069-ND DigiKey Electronics
  • DTM06-2S
  • TE Connectivity Deutsch Connectors
  • DTM PLUG ASM
  • Unit Price € 0,76000
  • 1734-1069-ND
  • DTM06-6S - TE Connectivity Deutsch Connectors | 1734-1072-ND DigiKey Electronics
  • DTM06-6S
  • TE Connectivity Deutsch Connectors
  • DTM PLUG ASM
  • Unit Price € 1,83000
  • 1734-1072-ND
  • DTM06-3S - TE Connectivity Deutsch Connectors | 1734-1070-ND DigiKey Electronics
  • DTM06-3S
  • TE Connectivity Deutsch Connectors
  • DTM PLUG ASM
  • Unit Price € 1,00000
  • 1734-1070-ND
You May Also Be Interested In
  • 1060-20-0222 - TE Connectivity Deutsch Connectors | 1734-1147-1-ND DigiKey Electronics
  • 1060-20-0222
  • TE Connectivity Deutsch Connectors
  • CONN PIN 16-22AWG NICKEL CRIMP
  • Unit Price € 0,20000
  • 1734-1147-1-ND
  • DTM06-12SA - TE Connectivity Deutsch Connectors | 1734-1066-ND DigiKey Electronics
  • DTM06-12SA
  • TE Connectivity Deutsch Connectors
  • DTM PLUG ASM
  • Unit Price € 3,50000
  • 1734-1066-ND
  • DTM06-2S - TE Connectivity Deutsch Connectors | 1734-1069-ND DigiKey Electronics
  • DTM06-2S
  • TE Connectivity Deutsch Connectors
  • DTM PLUG ASM
  • Unit Price € 0,76000
  • 1734-1069-ND
  • WM-12S - TE Connectivity Deutsch Connectors | 1734-1044-ND DigiKey Electronics
  • WM-12S
  • TE Connectivity Deutsch Connectors
  • DT, DTM WEDGELOCK
  • Unit Price € 0,53000
  • 1734-1044-ND
  • WM-2S - TE Connectivity Deutsch Connectors | 1734-1045-ND DigiKey Electronics
  • WM-2S
  • TE Connectivity Deutsch Connectors
  • DT, DTM WEDGELOCK
  • Unit Price € 0,17000
  • 1734-1045-ND
Additional Resources
Standard Package ? 1
Other Names 1734-1151-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1734-1151-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 204.000 - Immediate
  • Unit Price: € 0,11807

01:48:11 1/17/2019