Add To Favorites
1062-16-0622 Socket Contact Nickel Crimp 16-20 AWG Power, Stamped
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 € 0,45
10 0,42800 € 4,28
25 0,38440 € 9,61
50 0,34180 € 17,09
100 0,32760 € 32,76
250 0,29912 € 74,78
500 0,28486 € 142,43
1.000 0,23501 € 235,01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1734-1161-1-ND
Copy   1734-1161-1-ND
Quantity Available 649.100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1062-16-0622

Copy   1062-16-0622
Description CONN SCKT 16-20AWG NICKEL CRIMP
Copy   CONN SCKT 16-20AWG NICKEL CRIMP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Nickel Crimp 16-20 AWG Power, Stamped

Copy   Socket Contact Nickel Crimp 16-20 AWG Power, Stamped
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Material Copper Alloy
Contact Finish Nickel
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • DT06-2S - TE Connectivity Deutsch Connectors | 1734-1008-ND DigiKey Electronics
  • DT06-2S
  • TE Connectivity Deutsch Connectors
  • DT PLUG ASM
  • Unit Price € 1,03000
  • 1734-1008-ND
  • DT06-12SA - TE Connectivity Deutsch Connectors | 1734-1004-ND DigiKey Electronics
  • DT06-12SA
  • TE Connectivity Deutsch Connectors
  • DT PLUG ASM
  • Unit Price € 4,42000
  • 1734-1004-ND
  • DT06-4S - TE Connectivity Deutsch Connectors | 1734-1010-ND DigiKey Electronics
  • DT06-4S
  • TE Connectivity Deutsch Connectors
  • DT PLUG ASM
  • Unit Price € 1,43000
  • 1734-1010-ND
  • DT06-3S - TE Connectivity Deutsch Connectors | 1734-1009-ND DigiKey Electronics
  • DT06-3S
  • TE Connectivity Deutsch Connectors
  • DT PLUG ASM
  • Unit Price € 1,21000
  • 1734-1009-ND
You May Also Be Interested In
  • 1060-16-0622 - TE Connectivity Deutsch Connectors | 1734-1143-1-ND DigiKey Electronics
  • 1060-16-0622
  • TE Connectivity Deutsch Connectors
  • CONN PIN 16-20AWG NICKEL CRIMP
  • Unit Price € 0,25000
  • 1734-1143-1-ND
  • W2S - TE Connectivity Deutsch Connectors | 1734-1037-ND DigiKey Electronics
  • W2S
  • TE Connectivity Deutsch Connectors
  • DT WEDGELOCK
  • Unit Price € 0,16000
  • 1734-1037-ND
  • DT06-2S - TE Connectivity Deutsch Connectors | 1734-1008-ND DigiKey Electronics
  • DT06-2S
  • TE Connectivity Deutsch Connectors
  • DT PLUG ASM
  • Unit Price € 1,03000
  • 1734-1008-ND
  • W2P - TE Connectivity Deutsch Connectors | 1734-1036-ND DigiKey Electronics
  • W2P
  • TE Connectivity Deutsch Connectors
  • DT WEDGELOCK
  • Unit Price € 0,16000
  • 1734-1036-ND
  • DT06-12SA - TE Connectivity Deutsch Connectors | 1734-1004-ND DigiKey Electronics
  • DT06-12SA
  • TE Connectivity Deutsch Connectors
  • DT PLUG ASM
  • Unit Price € 4,42000
  • 1734-1004-ND
Additional Resources
Standard Package ? 1
Other Names 1734-1161-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1734-1161-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 648.000 - Immediate
  • Unit Price: € 0,19422

18:02:13 1/23/2019