Add To Favorites
1062-16-0122 Socket Contact Nickel Crimp 14-18 AWG Power, Stamped
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 € 0,46
10 0,43700 € 4,37
25 0,39240 € 9,81
50 0,34920 € 17,46
100 0,33450 € 33,45
250 0,30544 € 76,36
500 0,29088 € 145,44
1.000 0,23999 € 239,99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1734-1159-1-ND
Copy   1734-1159-1-ND
Quantity Available 1.270.808
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1062-16-0122

Copy   1062-16-0122
Description CONN SCKT 14-18AWG NICKEL CRIMP
Copy   CONN SCKT 14-18AWG NICKEL CRIMP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Nickel Crimp 14-18 AWG Power, Stamped

Copy   Socket Contact Nickel Crimp 14-18 AWG Power, Stamped
Documents & Media
Datasheets 1062-16-01xx Drawing
PCN Design/Specification Multiple Devices Revision 07/Sep/2018
PCN Packaging 106y 12/Apr/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Material Copper Alloy
Contact Finish Nickel
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • DT06-2S - TE Connectivity Deutsch Connectors | 1734-1008-ND DigiKey Electronics
  • DT06-2S
  • TE Connectivity Deutsch Connectors
  • DT PLUG ASM
  • Unit Price € 1,06000
  • 1734-1008-ND
  • DT06-4S - TE Connectivity Deutsch Connectors | 1734-1010-ND DigiKey Electronics
  • DT06-4S
  • TE Connectivity Deutsch Connectors
  • DT PLUG ASM
  • Unit Price € 1,46000
  • 1734-1010-ND
  • DT06-12SA - TE Connectivity Deutsch Connectors | 1734-1004-ND DigiKey Electronics
  • DT06-12SA
  • TE Connectivity Deutsch Connectors
  • DT PLUG ASM
  • Unit Price € 4,52000
  • 1734-1004-ND
  • DT06-6S - TE Connectivity Deutsch Connectors | 1734-1011-ND DigiKey Electronics
  • DT06-6S
  • TE Connectivity Deutsch Connectors
  • DT PLUG ASM
  • Unit Price € 2,28000
  • 1734-1011-ND
Associated Product
  • Photo Not Available
  • JS-16-00
  • TE Connectivity Deutsch Connectors
  • CONN SPLICE ENC KIT FOR CONTACTS
  • Unit Price € 3,06000
  • 1734-1118-ND
You May Also Be Interested In
  • 1060-16-0122 - TE Connectivity Deutsch Connectors | 1734-1141-1-ND DigiKey Electronics
  • 1060-16-0122
  • TE Connectivity Deutsch Connectors
  • CONN PIN 14-18AWG NICKEL CRIMP
  • Unit Price € 0,26000
  • 1734-1141-1-ND
  • 0462-201-16141 - TE Connectivity Deutsch Connectors | 1734-1326-ND DigiKey Electronics
  • 0462-201-16141
  • TE Connectivity Deutsch Connectors
  • CONN SCKT 16-20AWG NICKEL CRIMP
  • Unit Price € 0,51000
  • 1734-1326-ND
  • DT06-08SA-C015 - TE Connectivity Deutsch Connectors | 1734-1397-ND DigiKey Electronics
  • DT06-08SA-C015
  • TE Connectivity Deutsch Connectors
  • DT PLUG ASM
  • Unit Price € 3,82000
  • 1734-1397-ND
  • DT06-2S - TE Connectivity Deutsch Connectors | 1734-1008-ND DigiKey Electronics
  • DT06-2S
  • TE Connectivity Deutsch Connectors
  • DT PLUG ASM
  • Unit Price € 1,06000
  • 1734-1008-ND
  • W2S - TE Connectivity Deutsch Connectors | 1734-1037-ND DigiKey Electronics
  • W2S
  • TE Connectivity Deutsch Connectors
  • DT WEDGELOCK
  • Unit Price € 0,16000
  • 1734-1037-ND
Additional Resources
Standard Package ? 1
Other Names 1734-1159-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1734-1159-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 1.268.000 - Immediate
  • Unit Price: € 0,19834

11:24:03 4/19/2019