Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 € 0,60
10 0,56200 € 5,62
25 0,50560 € 12,64
50 0,44960 € 22,48
100 0,43090 € 43,09
250 0,39344 € 98,36
500 0,37472 € 187,36
1.000 0,30914 € 309,14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1734-1153-1-ND
Copy   1734-1153-1-ND
Quantity Available 44.228
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1062-12-0222

Copy   1062-12-0222
Description CONN SOCKET 10AWG NICKEL CRIMP
Copy   CONN SOCKET 10AWG NICKEL CRIMP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Socket Contact Nickel Crimp 10 AWG Power, Stamped

Copy   Socket Contact Nickel Crimp 10 AWG Power, Stamped
Documents & Media
Datasheets 1062-12-02xx Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 10 AWG
Contact Material Copper Alloy
Contact Finish Nickel
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • DTP06-4S - TE Connectivity Deutsch Connectors | 1734-1087-ND DigiKey Electronics
  • DTP06-4S
  • TE Connectivity Deutsch Connectors
  • DTP PLUG ASM
  • Unit Price € 5,26000
  • 1734-1087-ND
  • DTP06-2S - TE Connectivity Deutsch Connectors | 1734-1086-ND DigiKey Electronics
  • DTP06-2S
  • TE Connectivity Deutsch Connectors
  • DTP PLUG ASM
  • Unit Price € 2,46000
  • 1734-1086-ND
You May Also Be Interested In
  • 1060-12-0222 - TE Connectivity Deutsch Connectors | 1734-1134-1-ND DigiKey Electronics
  • 1060-12-0222
  • TE Connectivity Deutsch Connectors
  • CONN PIN 10AWG NICKEL CRIMP
  • Unit Price € 0,42000
  • 1734-1134-1-ND
  • DTP06-2S - TE Connectivity Deutsch Connectors | 1734-1086-ND DigiKey Electronics
  • DTP06-2S
  • TE Connectivity Deutsch Connectors
  • DTP PLUG ASM
  • Unit Price € 2,46000
  • 1734-1086-ND
  • WP-2S - TE Connectivity Deutsch Connectors | 1734-1057-ND DigiKey Electronics
  • WP-2S
  • TE Connectivity Deutsch Connectors
  • DT, DTM WEDGELOCK
  • Unit Price € 0,38000
  • 1734-1057-ND
  • WP-4S - TE Connectivity Deutsch Connectors | 1734-1059-ND DigiKey Electronics
  • WP-4S
  • TE Connectivity Deutsch Connectors
  • DT, DTM WEDGELOCK
  • Unit Price € 0,36000
  • 1734-1059-ND
  • DTP06-4S - TE Connectivity Deutsch Connectors | 1734-1087-ND DigiKey Electronics
  • DTP06-4S
  • TE Connectivity Deutsch Connectors
  • DTP PLUG ASM
  • Unit Price € 5,26000
  • 1734-1087-ND
Additional Resources
Standard Package ? 1
Other Names 1734-1153-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1734-1153-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: € 0,27252

19:58:04 1/18/2019