Add To Favorites
1060-20-0244 Pin Contact Gold Crimp 16-22 AWG Power, Stamped
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 € 0,67
10 0,63000 € 6,30
25 0,56680 € 14,17
50 0,50380 € 25,19
100 0,48280 € 48,28
250 0,44084 € 110,21
500 0,41984 € 209,92
1.000 0,34636 € 346,36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1734-1145-1-ND
Copy   1734-1145-1-ND
Quantity Available 23.017
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1060-20-0244

Copy   1060-20-0244
Description CONN PIN 16-22AWG GOLD CRIMP
Copy   CONN PIN 16-22AWG GOLD CRIMP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pin Contact Gold Crimp 16-22 AWG Power, Stamped

Copy   Pin Contact Gold Crimp 16-22 AWG Power, Stamped
Documents & Media
Datasheets 1060-20-02xx Drawing
PCN Design/Specification Multiple Devices Material 14/Jun-2018
PCN Packaging 106y-20-yyyy 29/Jun/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-22 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • DTM04-2P - TE Connectivity Deutsch Connectors | 1734-1073-ND DigiKey Electronics
  • DTM04-2P
  • TE Connectivity Deutsch Connectors
  • DTM RECEPTACLE, 2PIN
  • Unit Price € 1,43000
  • 1734-1073-ND
  • DTM04-4P - TE Connectivity Deutsch Connectors | 1734-1081-ND DigiKey Electronics
  • DTM04-4P
  • TE Connectivity Deutsch Connectors
  • DTM RECP ASM
  • Unit Price € 3,11000
  • 1734-1081-ND
  • DTM04-08PA - TE Connectivity Deutsch Connectors | 1734-1074-ND DigiKey Electronics
  • DTM04-08PA
  • TE Connectivity Deutsch Connectors
  • DTM RECP ASM
  • Unit Price € 4,26000
  • 1734-1074-ND
  • DTM04-3P - TE Connectivity Deutsch Connectors | 1734-1080-ND DigiKey Electronics
  • DTM04-3P
  • TE Connectivity Deutsch Connectors
  • DTM RECP ASM
  • Unit Price € 1,74000
  • 1734-1080-ND
You May Also Be Interested In
  • 1062-20-0244 - TE Connectivity Deutsch Connectors | 1734-1149-1-ND DigiKey Electronics
  • 1062-20-0244
  • TE Connectivity Deutsch Connectors
  • CONN SOCKET 16-22AWG GOLD CRIMP
  • Unit Price € 0,70000
  • 1734-1149-1-ND
  • DTM06-2S - TE Connectivity Deutsch Connectors | 1734-1069-ND DigiKey Electronics
  • DTM06-2S
  • TE Connectivity Deutsch Connectors
  • DTM PLUG ASM
  • Unit Price € 0,76000
  • 1734-1069-ND
  • DTM04-2P - TE Connectivity Deutsch Connectors | 1734-1073-ND DigiKey Electronics
  • DTM04-2P
  • TE Connectivity Deutsch Connectors
  • DTM RECEPTACLE, 2PIN
  • Unit Price € 1,43000
  • 1734-1073-ND
  • WM-2S - TE Connectivity Deutsch Connectors | 1734-1045-ND DigiKey Electronics
  • WM-2S
  • TE Connectivity Deutsch Connectors
  • DT, DTM WEDGELOCK
  • Unit Price € 0,17000
  • 1734-1045-ND
  • WM-2P - TE Connectivity Deutsch Connectors | 1734-1129-ND DigiKey Electronics
  • WM-2P
  • TE Connectivity Deutsch Connectors
  • WEDGE LOCK
  • Unit Price € 0,17000
  • 1734-1129-ND
Additional Resources
Standard Package ? 1
Other Names 1734-1145-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1734-1145-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: € 0,28625

15:49:08 1/17/2019