Add To Favorites
86492-6 Socket Contact Gold 20-24 AWG Crimp
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 € 0,59
10 0,55200 € 5,52
25 0,49720 € 12,43
50 0,44180 € 22,09
100 0,42340 € 42,34
250 0,38656 € 96,64
500 0,36818 € 184,09
1.000 0,30375 € 303,75
2.500 0,27614 € 690,34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100839CT-ND
Copy   A100839CT-ND
Quantity Available 50.616
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

86492-6

Copy   86492-6
Description CONN SOCKET 20-24AWG CRIMP GOLD
Copy   CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Gold 20-24 AWG Crimp

Copy   Socket Contact Gold 20-24 AWG Crimp
Documents & Media
Datasheets 86492
Environmental Information 86492-6 Statement of Compliance
3D Drawings 86492-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod IV 1/2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A100839CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100839TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 37.500 - Immediate
  • Unit Price: € 0,22258
  • Bulk ? : A3006-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.373 - Immediate
  • Unit Price: € 0,46000

06:06:06 7/17/2019