Add To Favorites
1-968855-3 Socket Contact Silver 18-20 AWG Crimp
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 € 0,36
10 0,34200 € 3,42
25 0,30720 € 7,68
50 0,27320 € 13,66
100 0,26180 € 26,18
250 0,23908 € 59,77
500 0,22768 € 113,84
1.000 0,18783 € 187,83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A126701CT-ND
Copy   A126701CT-ND
Quantity Available 40.198
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-968855-3

Copy   1-968855-3
Description CONN SOCKET 18-20AWG CRIMP SILVR
Copy   CONN SOCKET 18-20AWG CRIMP SILVR
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Silver 18-20 AWG Crimp

Copy   Socket Contact Silver 18-20 AWG Crimp
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCP 2.8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Silver
Contact Finish Thickness 118.1µin (3.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 964972-1 - TE Connectivity AMP Connectors | A106357-ND DigiKey Electronics
  • 964972-1
  • TE Connectivity AMP Connectors
  • CONN CONTACT SEAL 1POS
  • Unit Price € 0,22000
  • A106357-ND
  • 963531-1 - TE Connectivity AMP Connectors | A121339-ND DigiKey Electronics
  • 963531-1
  • TE Connectivity AMP Connectors
  • CONN CONTACT SEAL 1POS
  • Unit Price € 0,16000
  • A121339-ND
  • 1-968855-1 - TE Connectivity AMP Connectors | A104930CT-ND DigiKey Electronics
  • 1-968855-1
  • TE Connectivity AMP Connectors
  • CONN SOCKET 18-20AWG CRIMP TIN
  • Unit Price € 0,38000
  • A104930CT-ND
  • 1-968857-1 - TE Connectivity AMP Connectors | A107029CT-ND DigiKey Electronics
  • 1-968857-1
  • TE Connectivity AMP Connectors
  • CONN SOCKET 14-16AWG CRIMP TIN
  • Unit Price € 0,33000
  • A107029CT-ND
  • 1241380-3 - TE Connectivity AMP Connectors | A107017CT-ND DigiKey Electronics
  • 1241380-3
  • TE Connectivity AMP Connectors
  • CONN SOCKET 18-20AWG CRIMP SILVR
  • Unit Price € 0,29000
  • A107017CT-ND
Additional Resources
Standard Package ? 1
Other Names A126701CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A126701TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: € 0,16558

13:16:43 1/19/2019