YFF21SC1H473MT000N 0.047µF Feed Through Capacitor 50V 2A 80 mOhm 0805 (2012 Metric), 4 PC Pad
Product Overview
Digi-Key Part Number 445-16148-1-ND
Copy   445-16148-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YFF21SC1H473MT000N

Copy   YFF21SC1H473MT000N
Description CAP FEEDTHRU 0.047UF 50V 0805
Copy   CAP FEEDTHRU 0.047UF 50V 0805
Detailed Description

0.047µF Feed Through Capacitor 50V 2A 80 mOhm 0805 (2012 Metric), 4 PC Pad

Copy   0.047µF Feed Through Capacitor 50V 2A 80 mOhm 0805 (2012 Metric), 4 PC Pad
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series YFF-SC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0,047µF
Tolerance ±20%
Voltage - Rated 50V
Current 2A
DC Resistance (DCR) (Max) 80 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 5MHz ~ 2GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NFM21PC104R1E3D - Murata Electronics North America | 490-2536-1-ND DigiKey Electronics
  • NFM21PC104R1E3D
  • Murata Electronics North America
  • CAP FEEDTHRU 0.1UF 20% 25V 0805
  • Unit Price € 0,18000
  • 490-2536-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-16148-1

19:21:18 2/18/2019