Add To Favorites
FAR-F6KA-1G7400-D4DE-Z
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 € 0,45
10 0,41900 € 4,19
25 0,39920 € 9,98
50 0,38640 € 19,32
100 0,37340 € 37,34
250 0,35404 € 88,51
500 0,29614 € 148,07
1.000 0,22982 € 229,82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-2854-1-ND
Copy   587-2854-1-ND
Quantity Available 134.312
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAR-F6KA-1G7400-D4DE-Z

Copy   FAR-F6KA-1G7400-D4DE-Z
Description FILTER SAW 1.74GHZ 5SMD
Copy   FILTER SAW 1.74GHZ 5SMD
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SAW/FBAR Devices Datasheet
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series F6
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 1.74GHz
Bandwidth 60MHz
Insertion Loss 1.5dB
Ratings -
Applications Cellular, WCDMA
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.055" L x 0.039" W (1.40mm x 1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SF2250E - Murata Electronics North America | 490-16123-1-ND DigiKey Electronics
  • SF2250E
  • Murata Electronics North America
  • FILTER SAW 1.615GHZ 6SMD
  • Unit Price € 1,42000
  • 490-16123-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-2854-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2854-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 132.000 - Immediate
  • Unit Price: € 0,19898
  • Digi-Reel® ? : 587-2854-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 134.312 - Immediate
  • Unit Price: Digi-Reel®

05:33:07 2/16/2019