Add To Favorites
F6QA1G582H2JM-J
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 € 0,30
10 0,27900 € 2,79
25 0,26600 € 6,65
50 0,25740 € 12,87
100 0,24890 € 24,89
250 0,23604 € 59,01
500 0,19742 € 98,71
1.000 0,15322 € 153,22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-3990-1-ND
Copy   587-3990-1-ND
Quantity Available 33.379
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F6QA1G582H2JM-J

Copy   F6QA1G582H2JM-J
Description FILTER SAW 1.582GHZ 5SMD
Copy   FILTER SAW 1.582GHZ 5SMD
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series F6
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 1.582GHz
Insertion Loss 1.8dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SF1186G - Murata Electronics North America | 583-1198-1-ND DigiKey Electronics
  • SF1186G
  • Murata Electronics North America
  • FILTER SAW 1575.42MHZ 4SMD
  • Unit Price € 1,03000
  • 583-1198-1-ND
  • BGU7005,115 - NXP USA Inc. | 568-4983-1-ND DigiKey Electronics
  • BGU7005,115
  • NXP USA Inc.
  • IC AMP GPS 850MHZ 1.9GHZ 6XSON
  • Unit Price € 0,46000
  • 568-4983-1-ND
  • BLM15HD102SN1D - Murata Electronics North America | 490-4003-1-ND DigiKey Electronics
  • BLM15HD102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price € 0,16000
  • 490-4003-1-ND
  • W3010 - PulseLarsen Antennas | 553-1670-1-ND DigiKey Electronics
  • W3010
  • PulseLarsen Antennas
  • RF ANT 1.575GHZ CHIP SOLDER SMD
  • Unit Price € 1,53000
  • 553-1670-1-ND
  • RB521S30T1G - ON Semiconductor | RB521S30T1GOSCT-ND DigiKey Electronics
  • RB521S30T1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 200MA SOD523
  • Unit Price € 0,17000
  • RB521S30T1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 587-3990-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3990-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: € 0,12485
  • Digi-Reel® ? : 587-3990-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.379 - Immediate
  • Unit Price: Digi-Reel®

03:34:02 2/17/2019