Add To Favorites
F6KA2G140D4CG-Z
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 € 0,47
10 0,44500 € 4,45
25 0,43040 € 10,76
50 0,35120 € 17,56
100 0,31540 € 31,54
250 0,28676 € 71,69
500 0,27244 € 136,22
1.000 0,24375 € 243,75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-2843-1-ND
Copy   587-2843-1-ND
Quantity Available 494.186
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F6KA2G140D4CG-Z

Copy   F6KA2G140D4CG-Z
Description FILTER SAW 2.14GHZ 5SMD
Copy   FILTER SAW 2.14GHZ 5SMD
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SAW/FBAR Devices Datasheet
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series F6
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 2.14GHz
Bandwidth 60MHz
Insertion Loss 1.9dB
Ratings -
Applications Cellular, WCDMA
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.055" L x 0.039" W (1.40mm x 1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • F6QG2G140P2KA-J - Taiyo Yuden | 587-3345-1-ND DigiKey Electronics
  • F6QG2G140P2KA-J
  • Taiyo Yuden
  • FILTER SAW 2.14GHZ 5SMD
  • Unit Price € 0,45000
  • 587-3345-1-ND
Additional Resources
Standard Package ? 1
Other Names 587-2843-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2843-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 492.000 - Immediate
  • Unit Price: € 0,20856
  • Digi-Reel® ? : 587-2843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 494.186 - Immediate
  • Unit Price: Digi-Reel®

21:14:53 1/17/2019