Add To Favorites
RG3216P-5004-B-T1 5 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 € 0,67
10 0,49400 € 4,94
100 0,28760 € 28,76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 408-2038-1-ND
Copy   408-2038-1-ND
Quantity Available 33.422
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RG3216P-5004-B-T1

Copy   RG3216P-5004-B-T1
Description RES 5M OHM 0.1% 1/4W 1206
Copy   RES 5M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

5 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy   5 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Documents & Media
Datasheets RG Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
Severe Environmental & Sulfur Resistant Chip
Environmental Information Susumu RoHS2 Series Listed
Featured Product RG Series - Thin Film Chip Resistors
HTML Datasheet RG Series Datasheet
Product Attributes Select All
Categories
Manufacturer Susumu
Series RG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5 MOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 408-2038-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-2038-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: € 0,14665
  • Digi-Reel® ? : 408-2038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.422 - Immediate
  • Unit Price: Digi-Reel®

17:05:59 7/18/2019