Add To Favorites
PRL1632-R008-F-T1 8 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 € 0,60
10 0,50100 € 5,01
25 0,42960 € 10,74
50 0,38660 € 19,33
100 0,33660 € 33,66
250 0,30076 € 75,19
500 0,24346 € 121,73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PRL1632.008FCT-ND
Copy   PRL1632.008FCT-ND
Quantity Available 52.249
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PRL1632-R008-F-T1

Copy   PRL1632-R008-F-T1
Description RES 0.008 OHM 1W 1206 WIDE
Copy   RES 0.008 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

8 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film

Copy   8 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film
Documents & Media
Datasheets PRL, RL Series Long Side Terminal
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information RoHS Cert of Compliance
Featured Product Low Resistance Current Sensors
HTML Datasheet PRL, RL Series Long Side Terminal
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1954 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Susumu
Series PRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 8 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PRL1632.008FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRL1632.008FTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 51.000 - Immediate
  • Unit Price: € 0,17901
  • Digi-Reel® ? : PRL1632.008FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.249 - Immediate
  • Unit Price: Digi-Reel®

23:02:55 3/21/2019