Add To Favorites
MC25101V1-000U-G99 Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 3 Wire Leads
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,41000 € 10,41
10 9,73500 € 97,35
25 8,82840 € 220,71
50 8,14960 € 407,48
100 7,13090 € 713,09
250 6,67816 € 1.669,54
500 6,22540 € 3.112,70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 259-1738-ND
Copy   259-1738-ND
Quantity Available 1.826
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC25101V1-000U-G99

Copy   MC25101V1-000U-G99
Description FAN AXIAL 25X10MM VAPO
Copy   FAN AXIAL 25X10MM VAPO
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 3 Wire Leads

Copy   Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 3 Wire Leads
Documents & Media
Datasheets MC25101V1-000U-G99 Spec
Video File Sunon DR Maglev
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Sunon Fans
Series MagLev® MC
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 25mm L x 25mm H
Width 10.00mm
Air Flow 3.5 CFM (0.098m³/min)
Static Pressure 0.250 in H2O (62.3 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features Auto Restart, Speed Sensor (Tach)
Noise 23.0 dB(A)
Power (Watts) 690mW
RPM 13000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CUR, TUV, UL
Weight 0.017 lb (7.71g)
Current Rating (Amps) 0.057A
Voltage Range 4.5 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ASB02512VHA-A76N - Delta Electronics | 603-2057-ND DigiKey Electronics
  • ASB02512VHA-A76N
  • Delta Electronics
  • FAN AXIAL 25X10MM 12VDC WIRE
  • Unit Price € 6,93000
  • 603-2057-ND
Additional Resources
Standard Package ? 30
Other Names 259-1738
MC25101V1-000U-G99-ND

20:18:39 5/25/2019