Add To Favorites
TSV631ILT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 € 0,68
10 0,59700 € 5,97
100 0,45750 € 45,75
500 0,36166 € 180,83
1.000 0,28934 € 289,34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-8544-1-ND
Copy   497-8544-1-ND
Quantity Available 217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSV631ILT

Copy   TSV631ILT
Description IC INST AMP 1 CIRCUIT SOT23-5
Copy   IC INST AMP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Documents & Media
Datasheets TSV630(A), TSV631(A)
Other Related Documents TSV631 View All Specifications
TSV631 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Featured Product TSV63x Series Operational Amplifiers
Simulation Models TSV63x Spice Model
Catalog Page 1031 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.34V/µs
Gain Bandwidth Product 880kHz
Current - Input Bias 1pA
Voltage - Input Offset 3mV
Current - Supply 60µA
Current - Output / Channel 74mA
Voltage - Supply, Single/Dual (±) 1.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TSV631
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-CCA022V1 - STMicroelectronics | 497-9086-ND DigiKey Electronics
  • STEVAL-CCA022V1
  • STMicroelectronics
  • DEMO BOARD FOR SINGLE OP-AMPS
  • Unit Price € 7,11000
  • 497-9086-ND
You May Also Be Interested In
  • AP3032KTR-G1 - Diodes Incorporated | AP3032KTR-G1DICT-ND DigiKey Electronics
  • AP3032KTR-G1
  • Diodes Incorporated
  • IC LED DRIVER RGLTR DIM SOT23-6
  • Unit Price € 0,43000
  • AP3032KTR-G1DICT-ND
  • ERT-J0EG103FA - Panasonic Electronic Components | P12007CT-ND DigiKey Electronics
  • ERT-J0EG103FA
  • Panasonic Electronic Components
  • THERMISTOR NTC 10KOHM 3380K 0402
  • Unit Price € 0,28000
  • P12007CT-ND
  • DZ2S100M0L - Panasonic Electronic Components | DZ2S100M0LCT-ND DigiKey Electronics
  • DZ2S100M0L
  • Panasonic Electronic Components
  • DIODE ZENER 10V 150MW SSMINI2
  • Unit Price € 0,19000
  • DZ2S100M0LCT-ND
  • BC848BWT1G - ON Semiconductor | BC848BWT1GOSCT-ND DigiKey Electronics
  • BC848BWT1G
  • ON Semiconductor
  • TRANS NPN 30V 0.1A SOT-323
  • Unit Price € 0,15000
  • BC848BWT1GOSCT-ND
  • ATV02W330B-HF - Comchip Technology | 641-1944-1-ND DigiKey Electronics
  • ATV02W330B-HF
  • Comchip Technology
  • TVS DIODE 33V 53.3V SOD123
  • Unit Price € 0,37000
  • 641-1944-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-8544-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8544-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: € 0,25457
  • Digi-Reel® ? : 497-8544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 217 - Immediate
  • Unit Price: Digi-Reel®

18:07:58 5/24/2019